
AT25SF128A-SHB-T | |
|---|---|
DigiKey Part Number | 1265-1348-2-ND - Tape & Reel (TR) 1265-1348-1-ND - Cut Tape (CT) 1265-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF128A-SHB-T |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF128A-SHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 102000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥14.95100 | ¥149.51 |
| 25 | ¥14.52760 | ¥363.19 |
| 50 | ¥14.20200 | ¥710.10 |
| 100 | ¥13.87700 | ¥1,387.70 |
| 250 | ¥13.44648 | ¥3,361.62 |
| 500 | ¥13.12214 | ¥6,561.07 |
| 1,000 | ¥12.80004 | ¥12,800.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.48138 | ¥24,962.76 |
| 4,000 | ¥12.16718 | ¥48,668.72 |
| 6,000 | ¥11.98583 | ¥71,914.98 |










