


FL2400022 | |
|---|---|
DigiKey Part Number | FL2400022TR-ND - Tape & Reel (TR) FL2400022CT-ND - Cut Tape (CT) FL2400022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400022 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL2400022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥4.06000 | ¥40.60 |
| 25 | ¥3.84040 | ¥96.01 |
| 50 | ¥3.68000 | ¥184.00 |
| 100 | ¥3.52770 | ¥352.77 |
| 250 | ¥3.33624 | ¥834.06 |
| 500 | ¥3.19812 | ¥1,599.06 |
| 1,000 | ¥3.06574 | ¥3,065.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.86721 | ¥8,601.63 |
| 6,000 | ¥2.74873 | ¥16,492.38 |
| 9,000 | ¥2.68170 | ¥24,135.30 |
| 15,000 | ¥2.59965 | ¥38,994.75 |
| 21,000 | ¥2.54700 | ¥53,487.00 |
| 30,000 | ¥2.49236 | ¥74,770.80 |











