


MX30LF1G28AD-TI | |
|---|---|
DigiKey Part Number | 1092-MX30LF1G28AD-TI-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF1G28AD-TI |
Description | IC FLASH 1GBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MX30LF1G28AD-TI Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP |
Technology FLASH - NAND (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.84000 | ¥51.84 |
| 10 | ¥48.24700 | ¥482.47 |
| 25 | ¥46.80920 | ¥1,170.23 |
| 96 | ¥44.69052 | ¥4,290.29 |
| 192 | ¥43.60500 | ¥8,372.16 |
| 288 | ¥42.97458 | ¥12,376.68 |
| 576 | ¥41.90585 | ¥24,137.77 |
| 1,056 | ¥40.98293 | ¥43,277.97 |











