Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
SMT-0440-S-R
SMT-0440-S-R

SMT-0440-S-R

DigiKey Part Number
668-1488-2-ND - Tape & Reel (TR)
668-1488-1-ND - Cut Tape (CT)
668-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0440-S-R
Description
BUZZER MAGN 3V 4X4MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0440-S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3 V
Termination
Solder Pads
Voltage Range
2 ~ 4V
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Frequency
4kHz
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,217
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥26.46500¥264.65
25¥24.11520¥602.88
50¥22.49500¥1,124.75
100¥21.00070¥2,100.07
250¥20.95752¥5,239.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.12232¥51,366.96
Manufacturers Standard Package