SMT-0440-S-R - Test and Measurement Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0440-S-EB-R

DigiKey Part Number
668-SMT-0440-S-EB-R-ND
Manufacturer
Manufacturer Product Number
SMT-0440-S-EB-R
Description
EVAL BOARD FOR SMT-0440-S-R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
SMT-0440-S-R - Test and Measurement Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SMT-0440-S-EB-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
PUI Audio, Inc.
Utilized IC / Part
SMT-0440-S-R
Packaging
Tray
Primary Attributes
2V ~ 4V Operating Range
Part Status
Active
Contents
Board(s)
Type
Test and Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.89000¥32.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.