DS92LV2421SQE/NOPB | ||
---|---|---|
DigiKey Part Number | DS92LV2421SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV2421SQE/NOPBCT-ND - Cut Tape (CT) DS92LV2421SQE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS92LV2421SQE/NOPB | |
Description | IC SERIALIZR 10-75MHZ 24B 48WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.1Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS92LV2421SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.1Gbps | |
Input Type | Channel Link II (LVCMOS) | |
Output Type | Channel Link II (CML) | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.97000 | ¥90.97 |
10 | ¥83.61500 | ¥836.15 |
25 | ¥80.15040 | ¥2,003.76 |
100 | ¥70.61990 | ¥7,061.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.15412 | ¥16,788.53 |
500 | ¥62.82156 | ¥31,410.78 |
1,250 | ¥57.62262 | ¥72,028.27 |