FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM25V20A-GTR

DigiKey Part Number
448-FM25V20A-GTR-ND - Tape & Reel (TR)
448-FM25V20A-GTRCT-ND - Cut Tape (CT)
448-FM25V20A-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25V20A-GTR
Description
IC FRAM 2MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.25000¥226.25
10¥209.63400¥2,096.34
25¥203.01640¥5,075.41
50¥198.05220¥9,902.61
100¥193.13500¥19,313.50
250¥186.73824¥46,684.56
500¥181.99652¥90,998.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥172.81944¥345,638.88
Manufacturers Standard Package