LT8610EMSE#TRPBF | ||
---|---|---|
DigiKey Part Number | LT8610EMSE#TRPBFTR-ND - Tape & Reel (TR) LT8610EMSE#TRPBFCT-ND - Cut Tape (CT) LT8610EMSE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8610EMSE#TRPBF | |
Description | IC REG BUCK ADJ 2.5A 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8610EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.76400 | ¥757.64 |
25 | ¥72.23880 | ¥1,805.97 |
100 | ¥62.72430 | ¥6,272.43 |
250 | ¥59.90556 | ¥14,976.39 |
500 | ¥54.61990 | ¥27,309.95 |
1,000 | ¥47.57218 | ¥47,572.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.81020 | ¥114,525.50 |