LT8612EUDE#TRPBF | ||
---|---|---|
DigiKey Part Number | LT8612EUDE#TRPBFTR-ND - Tape & Reel (TR) LT8612EUDE#TRPBFCT-ND - Cut Tape (CT) LT8612EUDE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8612EUDE#TRPBF | |
Description | IC REG BUCK ADJ 6A 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8612EUDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.70000 | ¥101.70 |
10 | ¥93.50100 | ¥935.01 |
25 | ¥89.62320 | ¥2,240.58 |
100 | ¥78.96680 | ¥7,896.68 |
250 | ¥75.09080 | ¥18,772.70 |
500 | ¥70.24638 | ¥35,123.19 |
1,000 | ¥64.43281 | ¥64,432.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥62.01052 | ¥155,026.30 |