MT40A1G16TB-062E:F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥365.92000
Datasheet
96-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A1G16TB-062E:F

DigiKey Part Number
557-MT40A1G16TB-062E:F-ND
Manufacturer
Manufacturer Product Number
MT40A1G16TB-062E:F
Description
IC DRAM 16GBIT PAR 96FBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit Parallel 1.5 GHz 19 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
EDA/CAD Models
MT40A1G16TB-062E:F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
1.5 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1020
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,312.03000¥1,312.03
10¥1,208.68000¥12,086.80
25¥1,168.60960¥29,215.24
50¥1,138.91900¥56,945.95