96 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A1G16KH-062E:E

DigiKey Part Number
1450-MT40A1G16KH-062E:E-ND
Manufacturer
Manufacturer Product Number
MT40A1G16KH-062E:E
Description
IC DRAM 16GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit Parallel 1.6 GHz 19 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.71000¥317.71
10¥293.87200¥2,938.72
25¥284.43280¥7,110.82
50¥277.37400¥13,868.70
190¥264.05853¥50,171.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.