
MT40A512M16TD-062E AUT:R | |
|---|---|
DigiKey Part Number | 557-MT40A512M16TD-062EAUT:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A512M16TD-062E AUT:R |
Description | IC DRAM 8GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 1.6 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 19 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature -40°C ~ 125°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13) |
Memory Organization 512M x 16 | Base Product Number |
Memory Interface Parallel |
| Bulk: | 3060 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥629.74000 | ¥629.74 |
| 10 | ¥581.08400 | ¥5,810.84 |
| 25 | ¥567.76440 | ¥14,194.11 |









