
MT40A512M16TD-062E:R TR | |
|---|---|
DigiKey Part Number | 1450-MT40A512M16TD-062E:RTR-ND - Tape & Reel (TR) 1450-MT40A512M16TD-062E:RTRCT-ND - Cut Tape (CT) 1450-MT40A512M16TD-062E:RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT40A512M16TD-062E:R TR |
Description | DDR4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit 1.6 GHz 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 512M x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1.6 GHz |
Part Status Active | Operating Temperature 0°C ~ 95°C |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR4 | Supplier Device Package 96-FBGA (7.5x13) |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,012.93000 | ¥1,012.93 |
| 10 | ¥934.05900 | ¥9,340.59 |
| 25 | ¥903.33160 | ¥22,583.29 |
| 50 | ¥880.49460 | ¥44,024.73 |
| 100 | ¥858.09000 | ¥85,809.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥767.57936 | ¥1,535,158.72 |







