
MT40A512M16TD-062E:R | |
|---|---|
DigiKey Part Number | 1450-MT40A512M16TD-062E:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A512M16TD-062E:R |
Description | DDR4 (MICRON) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit 1.6 GHz 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | - | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.20000 | ¥190.20 |
| 10 | ¥152.50500 | ¥1,525.05 |
| 25 | ¥143.07800 | ¥3,576.95 |
| 170 | ¥129.70447 | ¥22,049.76 |
| 340 | ¥126.38818 | ¥42,971.98 |
| 510 | ¥124.72706 | ¥63,610.80 |






