MT40A512M16TB-062E IT:R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 4,652
Unit Price: ¥7,530.40000
96-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A512M16TB-062E IT:R

DigiKey Part Number
557-MT40A512M16TB-062EIT:R-ND
Manufacturer
Manufacturer Product Number
MT40A512M16TB-062E IT:R
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,020¥398.64524¥406,618.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.