Similar

MT40A2G16TBB-062E:F | |
|---|---|
DigiKey Part Number | 557-MT40A2G16TBB-062E:F-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G16TBB-062E:F |
Description | IC DRAM 32GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 32Gbit Parallel 1.6 GHz 13.75 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,352.83000 | ¥2,352.83 |
| 10 | ¥2,164.38100 | ¥21,643.81 |
| 25 | ¥2,092.00360 | ¥52,300.09 |









