FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL02GCBB8E12-0AUT

DigiKey Part Number
MT25QL02GCBB8E12-0AUT-ND
Manufacturer
Manufacturer Product Number
MT25QL02GCBB8E12-0AUT
Description
IC FLASH 2GBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
133 MHz
Mfr
Write Cycle Time - Word, Page
1.8ms
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
24-T-PBGA (6x8)
Memory Organization
256M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1122
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥607.90000¥607.90
10¥561.03900¥5,610.39
25¥547.35920¥13,683.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.