


V3.5MLA0603NH | |
|---|---|
DigiKey Part Number | F3810TR-ND - Tape & Reel (TR) F3810CT-ND - Cut Tape (CT) F3810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0603NH |
Description | VARISTOR 5.35V 30A 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 7 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1270 pF @ 1 MHz |
Maximum AC Volts 2.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 3.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 3.7 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 5.35 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.32560 | ¥58.14 |
| 100 | ¥2.01460 | ¥201.46 |
| 250 | ¥1.86572 | ¥466.43 |
| 500 | ¥1.77606 | ¥888.03 |
| 1,000 | ¥1.70230 | ¥1,702.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.37924 | ¥3,448.10 |
| 5,000 | ¥1.33936 | ¥6,696.80 |
| 7,500 | ¥1.31941 | ¥9,895.57 |
| 12,500 | ¥1.31390 | ¥16,423.75 |



