
DC1749B | |
|---|---|
DigiKey Part Number | DC1749B-ND |
Manufacturer | |
Manufacturer Product Number | DC1749B |
Description | EVAL BOARD FOR LT8610 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8610 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8610 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,017.49000 | ¥1,017.49 |


