LT8610AEMSE#TRPBF | ||
---|---|---|
DigiKey Part Number | LT8610AEMSE#TRPBFTR-ND - Tape & Reel (TR) LT8610AEMSE#TRPBFCT-ND - Cut Tape (CT) LT8610AEMSE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8610AEMSE#TRPBF | |
Description | IC REG BUCK ADJ 3.5A 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8610AEMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.41000 | ¥88.41 |
10 | ¥79.86100 | ¥798.61 |
25 | ¥76.15000 | ¥1,903.75 |
100 | ¥66.11890 | ¥6,611.89 |
250 | ¥63.14760 | ¥15,786.90 |
500 | ¥57.57576 | ¥28,787.88 |
1,000 | ¥50.14663 | ¥50,146.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.28935 | ¥120,723.38 |