SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9825G6KH-6

DigiKey Part Number
W9825G6KH-6-ND
Manufacturer
Manufacturer Product Number
W9825G6KH-6
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9825G6KH-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Access Time
5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
16M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,482
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.15000¥37.15
10¥34.65600¥346.56
25¥33.63040¥840.76
50¥32.84800¥1,642.40
108¥31.98157¥3,454.01
324¥30.75441¥9,964.43
540¥30.19430¥16,304.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.