SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M16SA-6TCN

DigiKey Part Number
1450-1252-ND
Manufacturer
Manufacturer Product Number
AS4C16M16SA-6TCN
Description
IC DRAM 256MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
12ns
Part Status
Active
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.82000¥52.82
10¥49.21400¥492.14
25¥47.74360¥1,193.59
50¥46.63000¥2,331.50
108¥45.39426¥4,902.58
324¥43.64596¥14,141.29
540¥42.84269¥23,135.05
1,080¥41.76544¥45,106.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.