Direct
Similar
Similar
Similar

SST39SF010A-70-4C-NHE | |
|---|---|
DigiKey Part Number | SST39SF010A-70-4C-NHE-ND |
Manufacturer | |
Manufacturer Product Number | SST39SF010A-70-4C-NHE |
Description | IC FLASH 1MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF010A-70-4C-NHE Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tube | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF010A-70-4C-NHE-T | Microchip Technology | 659 | SST39SF010A-70-4C-NHE-TCT-ND | ¥19.16000 | Direct |
| SST39SF010A-55-4C-NHE | Microchip Technology | 249 | SST39SF010A-55-4C-NHE-ND | ¥18.26000 | Similar |
| SST39SF010A-55-4I-NHE | Microchip Technology | 691 | SST39SF010A-55-4I-NHE-ND | ¥19.16000 | Similar |
| SST39SF010A-70-4I-NHE | Microchip Technology | 1,687 | SST39SF010A-70-4I-NHE-ND | ¥18.44000 | Similar |
| Tube: | 180 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.73000 | ¥17.73 |
| 25 | ¥17.54760 | ¥438.69 |





