FLASH Memory IC 1Mbit Parallel 55 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39SF010A-55-4I-NHE

DigiKey Part Number
SST39SF010A-55-4I-NHE-ND
Manufacturer
Manufacturer Product Number
SST39SF010A-55-4I-NHE
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 55 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST39SF010A-55-4I-NHE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tube
Access Time
55 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (11.43x13.97)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 691
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:270
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.16000¥19.16
25¥18.80080¥470.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.