
AS4C8M16SA-6TCN | |
|---|---|
DigiKey Part Number | 1450-1266-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16SA-6TCN |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 12ns |
Part Status Active | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.90000 | ¥53.90 |
| 10 | ¥50.16300 | ¥501.63 |
| 25 | ¥48.66400 | ¥1,216.60 |
| 50 | ¥47.52520 | ¥2,376.26 |
| 108 | ¥46.26546 | ¥4,996.67 |
| 324 | ¥44.48265 | ¥14,412.38 |
| 540 | ¥43.66354 | ¥23,578.31 |
| 1,080 | ¥42.56540 | ¥45,970.63 |










