Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25X40CLSNIG | |
|---|---|
DigiKey Part Number | W25X40CLSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X40CLSNIG |
Description | IC FLASH 4MBIT SPI 104MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X40CLSNIG Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q40CLSNIG TR | Winbond Electronics | 0 | 256-W25Q40CLSNIGTRCT-ND | ¥4.75000 | Similar |
| AT25DF041B-SSHN-B | Renesas Electronics Corporation | 7,085 | 1265-1178-5-ND | ¥10.47000 | Similar |
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 155 | 1265-1268-1-ND | ¥15.58000 | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | ¥9.63061 | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1144-1-ND | ¥12.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.76900 | ¥37.69 |
| 25 | ¥3.67080 | ¥91.77 |
| 50 | ¥3.59540 | ¥179.77 |
| 100 | ¥3.51760 | ¥351.76 |
| 300 | ¥3.39343 | ¥1,018.03 |
| 500 | ¥3.33584 | ¥1,667.92 |
| 1,000 | ¥3.25731 | ¥3,257.31 |
| 5,000 | ¥3.07648 | ¥15,382.40 |














