SST25VF040B-50-4I-SAE | ||
---|---|---|
DigiKey Part Number | SST25VF040B-50-4I-SAE-ND | |
Manufacturer | ||
Manufacturer Product Number | SST25VF040B-50-4I-SAE | |
Description | IC FLASH 4MBIT SPI 50MHZ 8SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 4Mbit SPI 50 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SST25VF040B-50-4I-SAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
25 | ¥9.13200 | ¥228.30 |
100 | ¥8.79390 | ¥879.39 |