ABM3-24.000MHZ-B4Y-T | ||
---|---|---|
DigiKey Part Number | 535-13585-2-ND - Tape & Reel (TR) 535-13585-1-ND - Cut Tape (CT) 535-13585-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3-24.000MHZ-B4Y-T | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3-24.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.95800 | ¥49.58 |
50 | ¥4.63500 | ¥231.75 |
100 | ¥4.09560 | ¥409.56 |
500 | ¥3.88040 | ¥1,940.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.23366 | ¥3,233.66 |
3,000 | ¥3.12587 | ¥9,377.61 |
5,000 | ¥3.01808 | ¥15,090.40 |
10,000 | ¥2.91030 | ¥29,103.00 |