WM8804GEDS/RV | ||
---|---|---|
DigiKey Part Number | WM8804GEDS/RVTR-ND - Tape & Reel (TR) WM8804GEDS/RVCT-ND - Cut Tape (CT) WM8804GEDS/RVDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WM8804GEDS/RV | |
Description | IC AUDIO TRANSCEIVER 20SSOP | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | WM8804GEDS/RV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Audio Transceiver | |
Applications | Professional Audio | |
Number of Channels | 1 | |
Interface | I2S | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.80000 | ¥87.80 |
10 | ¥80.66400 | ¥806.64 |
25 | ¥77.32120 | ¥1,933.03 |
100 | ¥68.12560 | ¥6,812.56 |
250 | ¥64.78184 | ¥16,195.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥53.49720 | ¥106,994.40 |