CDBWM8804-1 | ||
---|---|---|
DigiKey Part Number | 598-2404-ND | |
Manufacturer | ||
Manufacturer Product Number | CDBWM8804-1 | |
Description | EVAL BOARD WM8804 | |
Customer Reference | ||
Detailed Description | WM8804 Digital Interface Transceiver Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Digital Interface Transceiver | |
Embedded | - | |
Utilized IC / Part | WM8804 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,730.09000 | ¥2,730.09 |