
DIT4096IPW | |
|---|---|
DigiKey Part Number | DIT4096IPW-ND |
Manufacturer | |
Manufacturer Product Number | DIT4096IPW |
Description | IC LINE DRIVER 1-CH 28-TSSOP |
Customer Reference | |
Detailed Description | Audio Line Driver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIT4096IPW Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications Differential Output |
Part Status Last Time Buy | Mounting Type Surface Mount |
Function Line Driver | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Pre-Amplifier, Professional Audio | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥30.83900 | ¥308.39 |
| 50 | ¥26.96840 | ¥1,348.42 |
| 100 | ¥25.76850 | ¥2,576.85 |
| 250 | ¥25.48416 | ¥6,371.04 |




