



SS-7488S-GY-PG4-BA | |
|---|---|
DigiKey Part Number | 380-1278-ND |
Manufacturer | |
Manufacturer Product Number | SS-7488S-GY-PG4-BA |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-7488S-GY-PG4-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥16.92800 | ¥169.28 |
| 25 | ¥15.86760 | ¥396.69 |
| 80 | ¥14.61725 | ¥1,169.38 |
| 160 | ¥13.91850 | ¥2,226.96 |
| 320 | ¥13.25413 | ¥4,241.32 |
| 560 | ¥12.74102 | ¥7,134.97 |
| 1,040 | ¥12.19658 | ¥12,684.44 |
| 2,560 | ¥11.44606 | ¥29,301.91 |







