SOT-23-3 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K336R,LF

DigiKey Part Number
SSM3K336RLFTR-ND - Tape & Reel (TR)
SSM3K336RLFCT-ND - Cut Tape (CT)
SSM3K336RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K336R,LF
Description
MOSFET N-CH 30V 3A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K336R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
95mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
126 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,582
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.20800¥22.08
100¥1.39590¥139.59
500¥1.04212¥521.06
1,000¥0.92775¥927.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75886¥2,276.58
6,000¥0.68769¥4,126.14
9,000¥0.65140¥5,862.60
15,000¥0.61062¥9,159.30
21,000¥0.58646¥12,315.66
30,000¥0.56298¥16,889.40
75,000¥0.51684¥38,763.00
Manufacturers Standard Package