
TLV2371QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23540-2-ND - Tape & Reel (TR) 296-23540-1-ND - Cut Tape (CT) 296-23540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371QDBVRQ1 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SN2T1G | onsemi | 6,459 | NCS20061SN2T1GOSCT-ND | ¥3.47000 | Similar |
| NCV20071SN2T1G | onsemi | 167 | NCV20071SN2T1GOSCT-ND | ¥6.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.35300 | ¥93.53 |
| 25 | ¥8.48840 | ¥212.21 |
| 100 | ¥7.53810 | ¥753.81 |
| 250 | ¥7.08408 | ¥1,771.02 |
| 500 | ¥6.81068 | ¥3,405.34 |
| 1,000 | ¥6.74410 | ¥6,744.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.30742 | ¥18,922.26 |
| 6,000 | ¥6.17129 | ¥37,027.74 |
| 9,000 | ¥6.10315 | ¥54,928.35 |









