Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCV20071SN2T1G

DigiKey Part Number
NCV20071SN2T1GOSTR-ND - Tape & Reel (TR)
NCV20071SN2T1GOSCT-ND - Cut Tape (CT)
NCV20071SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20071SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV20071SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
465µA
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2.4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3.2 MHz
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Input Bias
2 nA
Supplier Device Package
5-TSOP
Voltage - Input Offset
1.3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.54000¥6.54
10¥4.65500¥46.55
25¥4.18280¥104.57
100¥3.66080¥366.08
250¥3.41140¥852.85
500¥3.26134¥1,630.67
1,000¥3.13761¥3,137.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.89795¥8,693.85
6,000¥2.82537¥16,952.22
Manufacturers Standard Package