
STWD100YNYWY3F | |
|---|---|
DigiKey Part Number | 497-14411-2-ND - Tape & Reel (TR) 497-14411-1-ND - Cut Tape (CT) 497-14411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100YNYWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100YNYWY3F Models |
Category | Reset Timeout 1.12s Minimum |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
Reset Active Low |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.69000 | ¥66.90 |
| 25 | ¥6.04360 | ¥151.09 |
| 100 | ¥5.33500 | ¥533.50 |
| 250 | ¥4.99572 | ¥1,248.93 |
| 500 | ¥4.79164 | ¥2,395.82 |
| 1,000 | ¥4.67784 | ¥4,677.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.41579 | ¥13,247.37 |
| 6,000 | ¥4.31417 | ¥25,885.02 |
| 9,000 | ¥4.26327 | ¥38,369.43 |
| 15,000 | ¥4.20689 | ¥63,103.35 |










