S-812C20AY-B2-U | ||
---|---|---|
DigiKey Part Number | 1662-1933-ND | |
Manufacturer | ||
Manufacturer Product Number | S-812C20AY-B2-U | |
Description | IC REG LINEAR 2V 30MA TO92-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
2,500 | ¥3.83064 | ¥9,576.60 |
5,000 | ¥3.63911 | ¥18,195.55 |