
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV8212PDSGR | |
---|---|
DigiKey Part Number | 296-DRV8212PDSGRTR-ND - Tape & Reel (TR) 296-DRV8212PDSGRCT-ND - Cut Tape (CT) 296-DRV8212PDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8212PDSGR |
Description | 12-V, 4-A H-BRIDGE MOTOR DRIVER, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8212PDSGR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 5.5V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
In-Stock: 1,032
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.46000 | ¥7.46 |
10 | ¥5.30400 | ¥53.04 |
25 | ¥4.77160 | ¥119.29 |
100 | ¥4.18710 | ¥418.71 |
250 | ¥3.90844 | ¥977.11 |
500 | ¥3.74090 | ¥1,870.45 |
1,000 | ¥3.60283 | ¥3,602.83 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43225 | ¥10,296.75 |
6,000 | ¥3.34880 | ¥20,092.80 |
9,000 | ¥3.30701 | ¥29,763.09 |
15,000 | ¥3.26070 | ¥48,910.50 |
21,000 | ¥3.23364 | ¥67,906.44 |
You May Also Be Interested InSee All
15 Items