2118900-1 | ||
---|---|---|
DigiKey Part Number | A144727TR-ND - Tape & Reel (TR) A144727CT-ND - Cut Tape (CT) A144727DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2118900-1 | |
Description | GNSS , GPS AND GLONASS, CHIP ANT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.581GHz GNSS Chip RF Antenna 1.56GHz ~ 1.602GHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118900-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.56GHz ~ 1.602GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 3 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥4.82561 | ¥7,720.98 |
3,200 | ¥4.50390 | ¥14,412.48 |
4,800 | ¥4.27871 | ¥20,537.81 |
11,200 | ¥4.11786 | ¥46,120.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.49000 | ¥94.90 |
25 | ¥9.00720 | ¥225.18 |
100 | ¥7.39910 | ¥739.91 |
250 | ¥6.91688 | ¥1,729.22 |
500 | ¥6.11252 | ¥3,056.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.85100 | ¥98.51 |
25 | ¥9.35200 | ¥233.80 |
100 | ¥7.68230 | ¥768.23 |
250 | ¥7.18120 | ¥1,795.30 |
500 | ¥6.34616 | ¥3,173.08 |