CCM03-3013LFT R102 | ||
---|---|---|
DigiKey Part Number | 401-1722-2-ND - Tape & Reel (TR) 401-1722-1-ND - Cut Tape (CT) 401-1722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCM03-3013LFT R102 | |
Description | CONN SIM/SAM CARD HINGED TYPE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | CCM03-3013LFT R102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥39.24100 | ¥392.41 |
25 | ¥37.16880 | ¥929.22 |
50 | ¥36.30340 | ¥1,815.17 |
100 | ¥34.57530 | ¥3,457.53 |
250 | ¥30.25340 | ¥7,563.35 |
500 | ¥29.38898 | ¥14,694.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.06708 | ¥25,067.08 |
2,000 | ¥24.20272 | ¥48,405.44 |
3,000 | ¥23.33833 | ¥70,014.99 |