W3009 | |
---|---|
DigiKey Part Number | 553-1675-2-ND - Tape & Reel (TR) 553-1675-1-ND - Cut Tape (CT) 553-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3009 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Chip RF Antenna 1.565GHz ~ 1.585GHz 3dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.45800 | ¥154.58 |
25 | ¥14.58320 | ¥364.58 |
100 | ¥12.42400 | ¥1,242.40 |
250 | ¥11.66612 | ¥2,916.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.20784 | ¥5,103.92 |
1,000 | ¥8.45793 | ¥8,457.93 |
2,500 | ¥7.87460 | ¥19,686.50 |
5,000 | ¥7.58294 | ¥37,914.70 |