RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Chip Solder Surface Mount
PulseLarsen Antennas Video
Embedded Antennas

W3010

DigiKey Part Number
553-1670-2-ND - Tape & Reel (TR)
553-1670-1-ND - Cut Tape (CT)
553-1670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3010
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
W3010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-18dB
Gain
2.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥12.23100¥122.31
25¥11.13800¥278.45
100¥9.93390¥993.39
250¥9.36064¥2,340.16
500¥9.01496¥4,507.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.73047¥8,730.47
2,000¥8.49631¥16,992.62
3,000¥8.37905¥25,137.15
5,000¥8.24909¥41,245.45
7,000¥8.17313¥57,211.91
10,000¥8.10015¥81,001.50
Manufacturers Standard Package