W3010 - Antenna 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3010-K

DigiKey Part Number
553-1714-ND
Manufacturer
Manufacturer Product Number
W3010-K
Description
EVAL BOARD W3010 W/ SMA FEMALE
Customer Reference
Detailed Description
W3010 - Antenna 1575.42MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
W3010
Note
-
RF Type
-
RF Frequency
1575.42MHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥498.43000¥498.43
10¥411.00200¥4,110.02
25¥389.15640¥9,728.91
100¥365.15340¥36,515.34
Manufacturers Standard Package