



2119640001 | |
|---|---|
DigiKey Part Number | WM26597TR-ND - Tape & Reel (TR) WM26597CT-ND - Cut Tape (CT) WM26597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2119640001 |
Description | 2.4/5GHZ LTCC ANT 3.2X1.6MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2119640001 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -5dB, -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.1dBi, 2.2dBi, 2.7dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.047" (1.20mm) |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.70920 | ¥67.73 |
| 100 | ¥2.35780 | ¥235.78 |
| 250 | ¥2.18892 | ¥547.23 |
| 500 | ¥2.08734 | ¥1,043.67 |
| 1,000 | ¥2.02499 | ¥2,024.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97631 | ¥5,928.93 |
| 6,000 | ¥1.92371 | ¥11,542.26 |
| 9,000 | ¥1.89738 | ¥17,076.42 |
| 15,000 | ¥1.86819 | ¥28,022.85 |
| 21,000 | ¥1.85114 | ¥38,873.94 |
| 30,000 | ¥1.83473 | ¥55,041.90 |





