RF ANTENNA Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox PCB Trace Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox PCB Trace Solder Through Hole
1002436

1002436

DigiKey Part Number
478-1002436-ND
Manufacturer
Manufacturer Product Number
1002436
Description
EMBEDDED ANTENNA, LTE, PCB, VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox PCB Trace Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
KYOCERA AVX
VSWR
2.5, 3.5
Packaging
Bag
Gain
2.3dBi, 3.2dBi, 3dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
Cellular
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Through Hole
Frequency (Center/Band)
829MHz, 1.955GHz, 2.6GHz
Height (Max)
0.063" (1.60mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz
Applications
Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox
Antenna Type
PCB Trace
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,219
Factory Stock: 17,200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥16.86300¥168.63
25¥15.41520¥385.38
200¥13.23820¥2,647.64
400¥12.75213¥5,100.85
600¥12.50865¥7,505.19
1,000¥12.23902¥12,239.02
2,600¥11.82759¥30,751.73
5,000¥11.60338¥58,016.90
Manufacturers Standard Package