



W3011 | |
|---|---|
DigiKey Part Number | 553-2582-2-ND - Tape & Reel (TR) 553-2582-1-ND - Cut Tape (CT) 553-2582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3011 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3011 Models |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -12dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3.4dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.043" (1.10mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP.10E.07.0039B | Taoglas Limited | 643 | 931-1147-ND | ¥136.21000 | Similar |
| AP.10G.01 | Taoglas Limited | 127 | 931-1149-1-ND | ¥113.55000 | Similar |
| AP.10H.01 | Taoglas Limited | 745 | 931-1150-1-ND | ¥137.70000 | Similar |
| AP.12F.07.0045A | Taoglas Limited | 478 | 931-1227-ND | ¥134.64000 | Similar |
| AP.17F.07.0064A | Taoglas Limited | 344 | 931-1226-ND | ¥115.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥12.24000 | ¥122.40 |
| 25 | ¥11.14800 | ¥278.70 |
| 100 | ¥9.94380 | ¥994.38 |
| 250 | ¥9.36956 | ¥2,342.39 |
| 500 | ¥9.02372 | ¥4,511.86 |
| 1,000 | ¥8.94193 | ¥8,941.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.38713 | ¥25,161.39 |
| 6,000 | ¥8.21502 | ¥49,290.12 |
| 9,000 | ¥8.12886 | ¥73,159.74 |










