RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Digi-Key Cable Builder

AP.10G.01

DigiKey Part Number
931-1149-2-ND - Tape & Reel (TR)
931-1149-1-ND - Cut Tape (CT)
931-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP.10G.01
Description
RF ANT 1.575GHZ CER PATCH SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
Taoglas Limited
Gain
-10dBic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
LNA, Filter
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
1.575GHz
Applications
GPS
Antenna Type
Ceramic Patch
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.55000¥113.55
10¥89.44000¥894.40
25¥83.40800¥2,085.20
100¥76.77450¥7,677.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥73.61288¥18,403.22
500¥71.70716¥35,853.58
750¥70.75313¥53,064.85
Manufacturers Standard Package