ACAR0301-SG3 | ||
---|---|---|
DigiKey Part Number | 535-ACAR0301-SG3TR-ND - Tape & Reel (TR) 535-ACAR0301-SG3CT-ND - Cut Tape (CT) 535-ACAR0301-SG3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACAR0301-SG3 | |
Description | RF ANT 1561~1610 MHZ CHIP SLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Chip RF Antenna 1.561GHz ~ 1.61GHz 1.69dBi, -1.81dBi, 1.43dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ACAR0301-SG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.561GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.69dBi, -1.81dBi, 1.43dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Beidou, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.83200 | ¥145.80 |
100 | ¥4.79100 | ¥479.10 |
250 | ¥4.47868 | ¥1,119.67 |
500 | ¥3.95790 | ¥1,978.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.12472 | ¥3,124.72 |
2,000 | ¥2.91641 | ¥5,832.82 |
5,000 | ¥2.77057 | ¥13,852.85 |
10,000 | ¥2.66642 | ¥26,664.20 |
25,000 | ¥2.58309 | ¥64,577.25 |