ACAR0301-SG3-EVB | ||
---|---|---|
DigiKey Part Number | 535-ACAR0301-SG3-EVB-ND | |
Manufacturer | ||
Manufacturer Product Number | ACAR0301-SG3-EVB | |
Description | EVAL BOARD DUAL WIFI CHIP RF | |
Customer Reference | ||
Detailed Description | - ACAR0301-SG3 Antenna 1.575GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.575GHz | |
For Use With/Related Products | ACAR0301-SG3 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.99000 | ¥321.99 |