2450AD47A1590001E | ||
---|---|---|
DigiKey Part Number | 712-2450AD47A1590001ETR-ND - Tape & Reel (TR) 712-2450AD47A1590001ECT-ND - Cut Tape (CT) 712-2450AD47A1590001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450AD47A1590001E | |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz Beidou, Bluetooth, GLONASS, GPS, Wi-Fi Chip RF Antenna 1.561GHz ~ 1.602GHz, 2.4GHz ~ 2.5GHz 0.5dBi, 1.5dBi, 1.5dBi, 1dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2450AD47A1590001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -9dB | |
Gain | 0.5dBi, 1.5dBi, 1.5dBi, 1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Beidou, Bluetooth, GLONASS, GPS, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.31300 | ¥83.13 |
25 | ¥7.84400 | ¥196.10 |
100 | ¥6.68200 | ¥668.20 |
250 | ¥6.27416 | ¥1,568.54 |
500 | ¥5.52308 | ¥2,761.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.52299 | ¥5,522.99 |